Panasonic PCB Non-Latching Relay, 5V dc Coil, 40mA Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $0.95

View bulk pricing options

Subtotal (1 unit)*

$5.93

(exc. GST)

$6.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.93-
5 - 9$5.74$0.95
10 - 19$5.65$2.80
20 +$5.48$9.00

*price indicative

RS Stock No.:
247-4420
Mfr. Part No.:
TXD2-5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

TX

Terminal Type

Solder

Switching Current

40mA

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Height

12mm

Standards/Approvals

CSA, RoHS, VDE, UL

Length

22mm

Coil Power

200mW

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic TX series of signal relays, this relay has 2 form C/D contact arrangement. This device is standard PCB mount, and operates on single side stable function. The rated coil voltage is 5 Vdc.

This relay comes in a tube packaging

Standard contact material, Ag+Au clad

Each
$16.22
  • RS Stock No. 2765970
  • Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572
Each
$17.89
  • RS Stock No. 2051877
  • Mfr. Part No. G2R-1 DC48
Each
$9.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy