Panasonic PCB Non-Latching Relay, 5V dc Coil, 38.5mA Switching Current, 4PST
- RS Stock No.:
- 247-4340
- Mfr. Part No.:
- S4EB-5V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$2,621.55
(exc. GST)
$2,883.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $52.431 | $2,621.55 | - |
| 100 - 200 | $50.523 | $2,526.15 | 3% |
| 250 - 450 | $49.57 | $2,478.50 | 5% |
| 500 + | $47.663 | $2,383.15 | 9% |
*price indicative
- RS Stock No.:
- 247-4340
- Mfr. Part No.:
- S4EB-5V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | 4PST | |
| Mount Type | PCB | |
| Series | S | |
| Terminal Type | Solder | |
| Switching Current | 38.5mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Height | 12mm | |
| Length | 22mm | |
| Width | 7mm | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration 4PST | ||
Mount Type PCB | ||
Series S | ||
Terminal Type Solder | ||
Switching Current 38.5mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Height 12mm | ||
Length 22mm | ||
Width 7mm | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic makes SE series of power relays, this has contact arrangement of 4 form A. This device operates on single side stable function and the rated coil voltage of 5 Vdc. Typically used in measuring equipment.
Twin (bifurcated) contacts
Latching types available
Related links
- Panasonic PCB Non-Latching Relay 38.5mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 40mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 40mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 34mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 180mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 80mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 106mA Switching Current, SPDT
