TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 680-3773
- Mfr. Part No.:
- RT314F24
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $55.00
View bulk pricing optionsSubtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $17.89 | - |
| 125 - 249 | $17.45 | $55.00 |
| 250 + | $17.15 | $185.00 |
*price indicative
- RS Stock No.:
- 680-3773
- Mfr. Part No.:
- RT314F24
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 886Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 886Ω | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, NO
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- RS PRO 5L PP Narrow Neck Carboy Bottle
