- RS Stock No.:
- 247-4329
- Mfr. Part No.:
- JW2ASN-DC5V
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tray of 100)
$3.414
(exc. GST)
$3.755
(inc. GST)
Units | Per unit | Per Tray* |
100 - 100 | $3.414 | $341.40 |
200 - 400 | $3.346 | $334.60 |
500 + | $3.278 | $327.80 |
*price indicative |
- RS Stock No.:
- 247-4329
- Mfr. Part No.:
- JW2ASN-DC5V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 5 Vdc.
It has AgSnO2 type (1a) contacts
It used in applications like home appliance, office machine and industrial equipment
It used in applications like home appliance, office machine and industrial equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 106mA |
Latching | No |