- RS Stock No.:
- 247-4320
- Mfr. Part No.:
- JW1AFSN-DC12V-F
- Brand:
- Panasonic
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 100)
$3.157
(exc. GST)
$3.473
(inc. GST)
Units | Per unit | Per Tray* |
100 - 100 | $3.157 | $315.70 |
200 - 400 | $3.094 | $309.40 |
500 + | $3.031 | $303.10 |
*price indicative |
- RS Stock No.:
- 247-4320
- Mfr. Part No.:
- JW1AFSN-DC12V-F
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 12 Vdc.
It has AgSnO2 type (1a) contacts
It used in applications like home appliance, office machine and industrial equipment
It used in applications like home appliance, office machine and industrial equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 44mA |
Latching | No |
Related links
- Hammers
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Panasonic PCB Mount Non-Latching Relay 44mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 22mA Switching Current, SPST