Panasonic PCB Non-Latching Relay, 3V dc Coil, 36.7mA Switching Current, SPST
- RS Stock No.:
- 247-4130
- Mfr. Part No.:
- APAN3103
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$8.00
(exc. GST)
$8.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 45 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.00 | - |
| 5 - 9 | $7.71 | 3% |
| 10 + | $7.47 | 6% |
*price indicative
- RS Stock No.:
- 247-4130
- Mfr. Part No.:
- APAN3103
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 3V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | Pan | |
| Terminal Type | Solder | |
| Switching Current | 36.7mA | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 7mm | |
| Coil Power | 200mW | |
| Standards/Approvals | CSA, RoHS, VDE, UL | |
| Length | 22mm | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 3V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series Pan | ||
Terminal Type Solder | ||
Switching Current 36.7mA | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Width 7mm | ||
Coil Power 200mW | ||
Standards/Approvals CSA, RoHS, VDE, UL | ||
Length 22mm | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Panasonic APAN series of power relays, this relay has 1 form A (bifurcated) contact arrangements. This components have PC board terminals, and operating power of 110 mW. The rated coil voltage is 3 Vdc.
Surge withstand voltage of 6,000 V
Low operating power of 110 mW
Related links
- Panasonic PCB Non-Latching Relay 36.7mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 40mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 22mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 80mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 6.1mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 44mA Switching Current, SPST
