Aratas PCB Power Relay, 12V dc Coil, 8A Switching Current, SPST

Get a bulk buy discount

Add 25 more to save $0.25

View bulk pricing options

Subtotal (1 unit)*

$4.47

(exc. GST)

$4.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 229 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$4.47-
25 - 49$4.46$0.25
50 - 99$4.41$3.00
100 - 249$4.33$14.00
250 +$4.24$57.50

*price indicative

RS Stock No.:
237-5384
Mfr. Part No.:
G6RN-1A DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G6RN

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Maximum Operating Temperature

85°C

Coil Resistance

655Ω

Coil Power

220mW

Width

10.5mm

Height

15.3mm

Standards/Approvals

RoHS

Length

28.8mm

Contact Material

Gold Plated

G6RN Series


Fully sealed

8mm creepage and clearance

Minimum contact load: 100mA @ 5mVdc

Switching Voltage: 250 Vac

Contact Resistance: 50mΩ

Mechanical Life: 10 x 106

Contact Material: AgNi

Operating Temperature: -40 → +85°C

H15, W28.5, D10mm

Approvals

VDE

Standards

IEC,CENELEC

  • RS Stock No. 0369753
  • Mfr. Part No. G6B-1174P-US DC12
Each
$9.54
  • RS Stock No. 2132132
  • Mfr. Part No. G5NB-1A4-E DC5
Each
$2.97
  • RS Stock No. 2132175
  • Mfr. Part No. G9TB-U1ATH-E DC12
Each
$22.71
  • RS Stock No. 6867098P
  • Mfr. Part No. G2RL-1A DC12
Each (Supplied in a Tube)
$3.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy