Panasonic 2700 μF Capacitor 16V dc, Radial, Through Hole - EEUFK1C272 Radial Lead
- RS Stock No.:
- 572-322
- Mfr. Part No.:
- EEUFK1C272
- Brand:
- Panasonic
This image is representative of the product range
Add 25 more to save $1.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.94
(exc. GST)
$18.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.388 | $16.94 | - |
| 25 - 45 | $3.33 | $16.65 | $1.45 |
| 50 + | $3.262 | $16.31 | $6.30 |
*price indicative
- RS Stock No.:
- 572-322
- Mfr. Part No.:
- EEUFK1C272
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2700μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.3A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Series | FK Radial | |
| Leakage Current | 432μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2700μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.3A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Series FK Radial | ||
Leakage Current 432μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
FK Series 6.3 V to 16 V
Applications
Related links
- Panasonic 2700 μF Capacitor 16V dc Through Hole Radial Lead
- Panasonic 2700 μF Capacitor 16V dc Through Hole - EEUFM1C272S Radial Lead
- Panasonic 2700 μF Capacitor 16V dc Through Hole - EEUFR1C272 Radial Lead
- Wurth Elektronik 2700 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 2700 μF Capacitor 16V dc Through Hole - 860160378039 Radial Lead
- Panasonic 4700 μF Capacitor 16V dc Through Hole - ECA1CHG472 Radial Lead
- Panasonic 1800 μF Capacitor 16V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 16V dc Through Hole Radial Lead
