Aratas PCB Power Relay, 12V dc Coil, 120A Switching Current, SPST
- RS Stock No.:
- 213-2175
- Mfr. Part No.:
- G9TB-U1ATH-E DC12
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.71
(exc. GST)
$24.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $22.71 | - |
| 7 + | $22.14 | 2% |
*price indicative
- RS Stock No.:
- 213-2175
- Mfr. Part No.:
- G9TB-U1ATH-E DC12
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G9TB | |
| Switching Current | 120A | |
| Switching AC Voltage | 276V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 53.3Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC62055-31 UC3, UL 508 | |
| Width | 43.5mm | |
| Coil Power | 2.7W | |
| Length | 37.5mm | |
| Height | 22.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 0.4mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G9TB | ||
Switching Current 120A | ||
Switching AC Voltage 276V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 53.3Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC62055-31 UC3, UL 508 | ||
Width 43.5mm | ||
Coil Power 2.7W | ||
Length 37.5mm | ||
Height 22.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 0.4mΩ | ||
- COO (Country of Origin):
- ID
The Omron G9TB AC power latching relay has 120A Compact and high power latching relay. The G9TB AC power latching relay has applications such as smart meter, lighting control, PV inverter and EV charger.
Flux protection
SPST-NO contact form
- RS Stock No. 2543158
- Mfr. Part No. G9TB-K1ATH-E DC12
Each
$26.73
- RS Stock No. 2326308
- Mfr. Part No. G9TA-U1AP DC12
Each
$20.70
- RS Stock No. 4341563
- Mfr. Part No. G5Q-1A DC12 (TY)
Each
$6.12
- RS Stock No. 6839069
- Mfr. Part No. G4W-1112P-US-TV8 DC12
Each
$14.98
Related links
- Omron PCB Power Relay 120A Switching Current, SPST
- Omron Screw Power Relay 120A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 15A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Relay 16A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Non-Latching Relay 20A Switching Current, SPST












