Aratas PCB Non-Latching Relay, 24V dc Coil, 100A Switching Current, SPST

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-6299
Distrelec Article No.:
301-93-232
Mfr. Part No.:
G7EB-1A DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G7EB

Terminal Type

Screw

Switching Current

100A

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

800V ac

Maximum Operating Temperature

70°C

Coil Resistance

206Ω

Coil Power

2.8W

Length

30mm

Height

20mm

Width

14mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Omron G7EB series high power and high temperature type power relay with 480 VAC and 100 A switching current. Used for power conditioner inverter and industrial inverter.

480 VAC/100 A high current switching

60 VDC/100 A for normal/reverse direction switching

Ambient temperature 85°C

High impulse withstand voltage, 10 kV

Contact gap ≥3.6 mm (Applied to VDE0126)

Low initial contact resistance ≤5 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy