Aratas PCB Non-Latching Relay, 12V dc Coil, 100A Switching Current, SPST
- RS Stock No.:
- 232-6296
- Distrelec Article No.:
- 301-93-231
- Mfr. Part No.:
- G7EB-1A DC12
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$49.74
(exc. GST)
$54.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.74 | - |
| 5 - 9 | $48.51 | 2% |
| 10 - 29 | $47.31 | 4% |
| 30 + | $46.98 | 5% |
*price indicative
- RS Stock No.:
- 232-6296
- Distrelec Article No.:
- 301-93-231
- Mfr. Part No.:
- G7EB-1A DC12
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G7EB | |
| Terminal Type | Screw | |
| Switching Current | 100A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 800V ac | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 51Ω | |
| Length | 30mm | |
| Coil Power | 2.8W | |
| Height | 20mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G7EB | ||
Terminal Type Screw | ||
Switching Current 100A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 800V ac | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 51Ω | ||
Length 30mm | ||
Coil Power 2.8W | ||
Height 20mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The Omron G7EB series high power and high temperature type power relay with 480 VAC and 100 A switching current. Used for power conditioner inverter and industrial inverter.
480 VAC/100 A high current switching
60 VDC/100 A for normal/reverse direction switching
Ambient temperature 85°C
High impulse withstand voltage, 10 kV
Contact gap ≥3.6 mm (Applied to VDE0126)
Low initial contact resistance ≤5 mΩ
- RS Stock No. 2326299
- Mfr. Part No. G7EB-1A DC24
Each
$50.58
- RS Stock No. 2334151
- Mfr. Part No. G6B-2114P-US DC12
Each
$12.15
- RS Stock No. 2326264
- Mfr. Part No. G5PZ-1A-E DC12
Each (In a Tray of 100)
$5.571
- RS Stock No. 2326265
- Mfr. Part No. G5PZ-1A-E DC12
Each
$5.81
Related links
- Omron PCB Non-Latching Relay 100A Switching Current, SPST
- Omron PCB Non-Latching Relay 100A Switching Current, SPST
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Power Relay 100A Switching Current, 1 NO
- Omron PCB Non-Latching Relay 5A Switching Current, SPST











