Omron PCB Mount Non-Latching Relay, 24V dc Coil, 100A Switching Current, SPST
- RS Stock No.:
- 232-6302
- Mfr. Part No.:
- G7EB-1AP1 DC24
- Brand:
- Omron
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 60)
$69.122
(exc. GST)
$76.034
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
60 - 60 | $69.122 | $4,147.32 |
120 - 300 | $67.667 | $4,060.02 |
360 + | $66.212 | $3,972.72 |
*price indicative
- RS Stock No.:
- 232-6302
- Mfr. Part No.:
- G7EB-1AP1 DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron G7EB series high power and high temperature type power relay with 480 VAC and 100 A switching current. Used for power conditioner inverter and industrial inverter.
480 VAC/100 A high current switching
60 VDC/100 A for normal/reverse direction switching
Ambient temperature 85°C
High impulse withstand voltage, 10 kV
Contact gap ≥3.6 mm (Applied to VDE0126)
Low initial contact resistance ≤5 mΩ
60 VDC/100 A for normal/reverse direction switching
Ambient temperature 85°C
High impulse withstand voltage, 10 kV
Contact gap ≥3.6 mm (Applied to VDE0126)
Low initial contact resistance ≤5 mΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 100A |
Number of Poles | 1 |
Coil Resistance | 206 Ω |
Coil Power | 2.8W |
Series | G7EB |
Isolation Coil To Contact | 10kV |
Number of Coils | Single |
Related links
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 100A Switching...
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 100A Switching...
- TE Connectivity Surface Mount Non-Latching Relay, 28V dc Coil,...
- Omron Surface Mount Power Relay, 24V dc Coil, 100A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching...
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching...
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching...