Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST
- RS Stock No.:
- 232-6267
- Mfr. Part No.:
- G5PZ-1A-E DC24
- Brand:
- Omron
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.77
(exc. GST)
$5.25
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.77 |
10 - 49 | $4.66 |
50 + | $4.54 |
- RS Stock No.:
- 232-6267
- Mfr. Part No.:
- G5PZ-1A-E DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron G5PZ series for compact PCB power relay use for home conditioners and appliances. Switching current is 20 A and enclosure rating is flux protection.
10.5 mm (W) slim size and 1 pole 16 A/20 A switching capability
High sensitivity of 530 mW coil consumption and further saving energy with holding voltage 50%
Min. 6.4 mm of insulation distance and 10 kV impulse withstand voltage (between coil and contact
High sensitivity of 530 mW coil consumption and further saving energy with holding voltage 50%
Min. 6.4 mm of insulation distance and 10 kV impulse withstand voltage (between coil and contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Coil Resistance | 272 Ω |
Coil Power | 530mW |
Isolation Coil To Contact | 10kV |
Series | G5PZ |
Number of Coils | Single |
Related links
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching...
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 20A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Power Relay, 24V dc Coil, 20A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching...