Aratas PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.50

View bulk pricing options

Subtotal (1 unit)*

$9.01

(exc. GST)

$9.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 121 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 20 November 2026
  • Plus 153 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.01-
10 - 24$8.66$3.50
25 - 49$8.44$14.25
50 +$8.10$45.50

*price indicative

RS Stock No.:
233-4124
Distrelec Article No.:
301-18-632
Mfr. Part No.:
G2R-1A-E DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Terminal Type

Plug-In

Switching Current

16A

Switching Power

150W

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Minimum Operating Temperature

-40°C

Coil Resistance

1.1kΩ

Maximum Operating Temperature

70°C

Width

13mm

Standards/Approvals

RoHS

Length

29mm

Coil Power

530mW

Height

35.5mm

Contact Material

Silver Alloy

Contact Resistance

30mΩ

COO (Country of Origin):
ID
The Omron G2R series general purpose power relay which has single-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.

Single-side stable model

Flux protection

RoHS compliant

  • RS Stock No. 2326286
  • Mfr. Part No. G5Q-1-HA-PW DC24 (TY)
Each
$5.00
  • RS Stock No. 2347947
  • Mfr. Part No. G5Q-14 DC24 (TY)
Each (In a Pack of 2)
$4.725
Each
$3.94
Each
$18.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy