- RS Stock No.:
- 232-6260
- Mfr. Part No.:
- G5PZ-1A DC24
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each (In a Tray of 100)
$3.371
(exc. GST)
$3.708
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 - 400 | $3.371 | $337.10 |
500 - 900 | $3.301 | $330.10 |
1000 + | $3.23 | $323.00 |
*price indicative
- RS Stock No.:
- 232-6260
- Mfr. Part No.:
- G5PZ-1A DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron G5PZ series for compact PCB power relay use for home conditioners and appliances. Switching current is 20 A and enclosure rating is flux protection.
10.5 mm (W) slim size and 1 pole 16 A/20 A switching capability
High sensitivity of 530 mW coil consumption and further saving energy with holding voltage 50%
Min. 6.4 mm of insulation distance and 10 kV impulse withstand voltage (between coil and contact
High sensitivity of 530 mW coil consumption and further saving energy with holding voltage 50%
Min. 6.4 mm of insulation distance and 10 kV impulse withstand voltage (between coil and contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Coil Resistance | 272 Ω |
Coil Power | 530mW |
Series | G5PZ |
Isolation Coil To Contact | 10kV |
Number of Coils | Single |
Related links
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching...
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 20A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 100A Switching...
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...