RS Better World
Schneider Electric DIN Rail Power Relay, 230V ac, 240 V ac Coil, 16A Switching Current, 1
- RS Stock No.:
- 220-1208
- Mfr. Part No.:
- A9C34811
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$187.27
(exc. GST)
$206.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 220-1208
- Mfr. Part No.:
- A9C34811
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac, 240V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 1 | |
| Mount Type | DIN Rail | |
| Series | Acti9 iTL | |
| Terminal Type | Tunnel | |
| Switching Current | 16A | |
| Impulse Duration | 50ms | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Height | 84mm | |
| Length | 18mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac, 240V ac | ||
Product Type Power Relay | ||
Contact Configuration 1 | ||
Mount Type DIN Rail | ||
Series Acti9 iTL | ||
Terminal Type Tunnel | ||
Switching Current 16A | ||
Impulse Duration 50ms | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Height 84mm | ||
Length 18mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti9 iTLm is a modular impulse relay. This 1P device has 1 normally open contact. Rated current is 16A, 24VAC to 250VAC operating voltage and it operates with 230VAC to 240VAC or 110VDC control voltage. Electrical endurance goes up to 200000 cycles for AC-21 or 100000 cycles for AC-22. The switching frequency is 5 switching operations/minute or 100 switching operations/day.
The impulse relays allow latched type control orders from a changeover contact (switch, time switch, thermostat)
It is mainly used for lighting control applications
The Ui rated insulation voltage is 440VAC
RS Better World
- RS Stock No. 2201207
- Mfr. Part No. A9C32811
Each
$182.23
RS Better World
- RS Stock No. 7913067
- Mfr. Part No. A9C30812
Each
$171.92
RS Better World
- RS Stock No. 7913051
- Mfr. Part No. A9C30815
Each
$173.23
RS Better World
- RS Stock No. 7913063
- Mfr. Part No. A9C32816
Each
$189.14
Related links
- Schneider Electric DIN Rail Power Relay 240 V ac Coil, 16A Switching Current
- Schneider Electric DIN Rail Power Relay 240 V ac Coil DPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil 4PST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPDT
- Schneider Electric DIN Rail Power Relay 240 V ac Coil 2 NO
- Schneider Electric DIN Rail Power Relay 240 V ac Coil DPST
- Schneider Electric DIN Rail Power Relay 16A Switching Current, DPST












