TE Connectivity PCB Power Relay, 12V dc Coil, 35A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.95

(exc. GST)

$10.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 251 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$9.95
13 - 24$9.73
25 +$9.55

*price indicative

RS Stock No.:
217-6275
Mfr. Part No.:
2027395-3 T9SV1K15-12S
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

T9S

Terminal Type

PCB Pin

Switching Current

35A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Coil Resistance

64Ω

Maximum Operating Temperature

85°C

Width

20.4mm

Length

27.4mm

Coil Power

2.25W

Standards/Approvals

CE, RoHS

Height

32.5mm

Contact Material

Silver Nickel Alloy

Contact Resistance

75mΩ

COO (Country of Origin):
CN
The TE Connectivity T9S series power relay having current rating of 35A. It is used in applications such as photovoltaic inverter, electrical vehicle loading stations and electrical vehicle

White in colour

Ambient temperature range -40 to 85 °C

Each (Supplied in a Tube)
$7.08
Each (In a Tube of 20)
$11.02
Each
$6.27
Each
$14.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy