TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $3.60

View bulk pricing options

Subtotal (1 unit)*

$6.24

(exc. GST)

$6.86

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 248 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 19$6.24-
20 - 39$6.06$3.60
40 - 99$5.88$14.40
100 - 199$5.69$55.00
200 +$5.52$144.00

*price indicative

RS Stock No.:
124-4458
Mfr. Part No.:
1-1415536-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

RTH

Terminal Type

Through Hole

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Switching AC Voltage

400V ac

Coil Resistance

360Ω

Maximum Operating Temperature

105°C

Coil Power

400mW

Length

29mm

Height

15.7mm

Width

12.7mm

Standards/Approvals

VDE, CSA

Contact Material

Silver Alloy

COO (Country of Origin):
AT

TE Connectivity RTH Series High Temperature PCB Power Relay


RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight Orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.

Ambient temperature 105°C at rated load

Sensitive Coil 400 mW

Reinforced insulation

RTII - flux proof

Creepage & clearance 10mm

5mm pinning

Applications include oven control, cooking plate control etc

Approvals

UL, CSA, VDE

Each (In a Box of 20)
$5.90
Each (In a Box of 20)
$5.548
Each (Supplied in a Tube)
$6.21
Each
$5.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy