TE Connectivity PCB Power Relay, 12V dc Coil, 35A Switching Current, SPST
- RS Stock No.:
- 217-6274
- Distrelec Article No.:
- 304-60-375
- Mfr. Part No.:
- 2027395-3 T9SV1K15-12S
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$487.15
(exc. GST)
$535.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $9.743 | $487.15 |
| 100 - 150 | $9.597 | $479.85 |
| 200 + | $9.39 | $469.50 |
*price indicative
- RS Stock No.:
- 217-6274
- Distrelec Article No.:
- 304-60-375
- Mfr. Part No.:
- 2027395-3 T9SV1K15-12S
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | T9S | |
| Terminal Type | PCB Pin | |
| Switching Current | 35A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 64Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 32.5mm | |
| Coil Power | 2.25W | |
| Width | 20.4mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 27.4mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 75mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series T9S | ||
Terminal Type PCB Pin | ||
Switching Current 35A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 64Ω | ||
Maximum Operating Temperature 85°C | ||
Height 32.5mm | ||
Coil Power 2.25W | ||
Width 20.4mm | ||
Standards/Approvals CE, RoHS | ||
Length 27.4mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 75mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity T9S series power relay having current rating of 35A. It is used in applications such as photovoltaic inverter, electrical vehicle loading stations and electrical vehicle
White in colour
Ambient temperature range -40 to 85 °C
- RS Stock No. 2176271
- Mfr. Part No. T9SV1K15-12
Each (In a Tray of 50)
$10.355
- RS Stock No. 2176275
- Mfr. Part No. 2027395-3 T9SV1K15-12S
Each
$9.95
- RS Stock No. 2176273
- Mfr. Part No. T9SV1K15-12
Each
$12.28
- RS Stock No. 2176277
- Mfr. Part No. T9SV1K18-12T
Each
$12.34
Related links
- TE Connectivity PCB Power Relay 35A Switching Current, SPST
- TE Connectivity PCB Power Relay 40A Switching Current, SPST
- Panasonic PCB Power Relay 35A Switching Current, DPST
- TE Connectivity Stud Mount General Purpose Relay 35A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 26A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 15A Switching Current, SPST









