Omron Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 215-5513
- Mfr. Part No.:
- G2R-2-SNDI-AP3 DC24(S)
- Brand:
- Omron
Subtotal (1 unit)**
$43.95
(exc. GST)
$48.35
(inc. GST)
75 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $43.95 |
**price indicative
- RS Stock No.:
- 215-5513
- Mfr. Part No.:
- G2R-2-SNDI-AP3 DC24(S)
- Brand:
- Omron
Related links
- Omron Non-Latching Relay SPDT
- Omron Plug In Latching Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 4PDT