Omron Non-Latching Relay, 5A Switching Current, 4PDT
- RS Stock No.:
- 215-5531
- Mfr. Part No.:
- MY4ZIN1 DC24(S)
- Brand:
- Omron
Subtotal (1 unit)**
$44.84
(exc. GST)
$49.32
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $44.84 |
**price indicative
Related links
- Omron Non-Latching Relay 4PDT
- Omron Non-Latching Relay 5A Switching Current, SPDT
- Omron Non-Latching Relay SPDT
- Omron Plug In Latching Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Latching Power Relay 5A Switching Current, 4PDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT