Phoenix Contact DIN Rail Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 794-3878
- Mfr. Part No.:
- 2903702
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$24.51
(exc. GST)
$26.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.51 |
*price indicative
- RS Stock No.:
- 794-3878
- Mfr. Part No.:
- 2903702
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | REL-PR3- 24DC/3X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Switching Power | 0.24W | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Coil Resistance | 430Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 38.6mm | |
| Length | 38.6mm | |
| Height | 45.5mm | |
| Coil Power | 1.5W | |
| Standards/Approvals | DIN, IEC | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series REL-PR3- 24DC/3X21 | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Switching Power 0.24W | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Coil Resistance 430Ω | ||
Maximum Operating Temperature 70°C | ||
Width 38.6mm | ||
Length 38.6mm | ||
Height 45.5mm | ||
Coil Power 1.5W | ||
Standards/Approvals DIN, IEC | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
Phoenix Contact REL-PR3-24DC/3X21 Series Power Relay, 3PDT Contact Configuration, 24V DC Coil Voltage - 2903702
This power relay is a high-performance component designed for automation and control applications. The relay features a compact PCB mount design, measuring 38.6mm in width, 36.m in depth, and 45.5mm in height. With a coil voltage of 24V DC, it supports various electrical configurations, making it suitable for demanding environments.
Features & Benefits
• Non-latching design allows for straightforward operation and easy use
• Supports a maximum switching voltage of 440V AC ensures reliable performance
• High current capability of up to 16A delivers robust performance for demanding tasks
• Utilises silver alloy relay contacts improves conductivity for more efficient operation
• Mechanical life expectancy of approximately 10million cycles ensures long-lasting reliability and durability
• Plug-in connection method enhances ease of installation for quick setup
Applications
• Used for controlling power in industrial automation systems
• Appropriate for switching in machine control
• Employed in electrical panels for reliable circuit management
• Ideal for use in various electrical and mechanical equipment
What input voltage range is suitable for operation with this component?
It operates efficiently within an input voltage range of 20.4V DC to 26.4V DC, providing flexibility for different power supply scenarios.
How does the mechanical service life impact reliability in practical applications?
With a mechanical service life of around 10million cycles, it ensures dependable longevity, reducing maintenance needs and potential downtime in essential industrial systems.
What are the thermal limits for safe operation?
This relay can function effectively in ambient temperatures ranging from -40°C to +70°C, making it reliable in extreme conditions.
Related links
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Finder DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, SPDT
- Finder Power Relay 16A Switching Current, 3PDT
- Turck Power Relay 16A Switching Current, 3PDT
- Finder Flange Power Relay 16A Switching Current, 3PDT
