Panasonic PCB Power Relay, 24V dc Coil, 8A Switching Current
- RS Stock No.:
- 535-931
- Distrelec Article No.:
- 137-06-439
- Mfr. Part No.:
- ST1-DC24V-F
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.43
(exc. GST)
$16.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 01 December 2026
- Plus 250 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $15.43 | - |
| 13 - 24 | $15.06 | 2% |
| 25 + | $14.84 | 3% |
*price indicative
- RS Stock No.:
- 535-931
- Distrelec Article No.:
- 137-06-439
- Mfr. Part No.:
- ST1-DC24V-F
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Mount Type | PCB | |
| Series | ST | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Switching AC Voltage | 380V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 2.4kΩ | |
| Coil Power | 240mW | |
| Length | 31mm | |
| Height | 11mm | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Mount Type PCB | ||
Series ST | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Switching AC Voltage 380V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 2.4kΩ | ||
Coil Power 240mW | ||
Length 31mm | ||
Height 11mm | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- JP
ST Series Relay
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.
High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
Approvals
UL, CSA, VDE, SEV
Related links
- Panasonic PCB Power Relay 8A Switching Current
- Panasonic PCB Power Relay 8A Switching Current
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Panasonic PCB Power Relay 8A Switching Current, SPST
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Panasonic PCB Non-Latching Relay 22mA Switching Current, SPST
- Panasonic PCB Power Relay 8A Switching Current, SPDT
