Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-1934
Distrelec Article No.:
304-32-225
Mfr. Part No.:
G5Q-1A4-EL3-HA DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5Q

Terminal Type

PCB Pin

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Maximum Operating Temperature

105°C

Coil Resistance

1.4kΩ

Height

18.9mm

Coil Power

200mW

Length

20mm

Standards/Approvals

RoHS

Width

10mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron Electronic Components PCB Power Relay with High inrush capacity performance ideal for motor switching of 3 A with high inrush 30 A. It can be used for Home appliances, Building automation, Lighting control, Output of control system, FA Input or

1,000 MO minimum insulation resistance

5% to 85% ambient operating humidity

-40°C to 105°C ambient operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy