Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 205-1935
- Mfr. Part No.:
- G5Q-1A4-EL3-HA DC5
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $10.00
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$199.50
(exc. GST)
$219.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 22 March 2027
- Plus 300 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $1.995 | $199.50 | - |
| 200 - 300 | $1.945 | $194.50 | $10.00 |
| 400 + | $1.915 | $191.50 | $32.00 |
*price indicative
- RS Stock No.:
- 205-1935
- Mfr. Part No.:
- G5Q-1A4-EL3-HA DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 62.5Ω | |
| Coil Power | 200mW | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Height | 18.9mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 62.5Ω | ||
Coil Power 200mW | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Height 18.9mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron Electronic Components PCB Power Relay with High inrush capacity performance ideal for motor switching of 3 A with high inrush 30 A. It can be used for Home appliances, Building automation, Lighting control, Output of control system, FA Input or
1,000 MO minimum insulation resistance
5% to 85% ambient operating humidity
-40°C to 105°C ambient operating temperature
Related links
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
