Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 205-1933
- Mfr. Part No.:
- G5Q-1A4-EL3-HA DC24
- Brand:
- Aratas
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-1933
- Mfr. Part No.:
- G5Q-1A4-EL3-HA DC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 1.4kΩ | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Height | 18.9mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 1.4kΩ | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Height 18.9mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron Electronic Components PCB Power Relay with High inrush capacity performance ideal for motor switching of 3 A with high inrush 30 A. It can be used for Home appliances, Building automation, Lighting control, Output of control system, FA Input or
1,000 MO minimum insulation resistance
5% to 85% ambient operating humidity
-40°C to 105°C ambient operating temperature
Related links
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Relay 10A Switching Current, SPST
