Omron PCB Mount Power Relay, 24V dc Coil, SPST
- RS Stock No.:
- 254-3132
- Mfr. Part No.:
- G5NB-1A4-EL-HA DC24
- Brand:
- Omron
390 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.12
(exc. GST)
$3.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.12 |
10 - 49 | $3.01 |
50 - 99 | $2.94 |
100 - 249 | $2.84 |
250 + | $2.72 |
- RS Stock No.:
- 254-3132
- Mfr. Part No.:
- G5NB-1A4-EL-HA DC24
- Brand:
- Omron
Related links
- Omron PCB Mount Power Relay, 24V dc Coil, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST
- Omron PCB Mount Relay, 12V dc Coil, SPST
- Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPST