Siemens DIN Rail Power Relay, 24V dc Coil, 16A Switching Current, 1 CO
- RS Stock No.:
- 203-8699
- Distrelec Article No.:
- 304-22-102
- Mfr. Part No.:
- LZX:RT314024
- Brand:
- Siemens
Subtotal (1 unit)*
$46.28
(exc. GST)
$50.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.28 |
*price indicative
- RS Stock No.:
- 203-8699
- Distrelec Article No.:
- 304-22-102
- Mfr. Part No.:
- LZX:RT314024
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Series | Sirius LZS | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 29mm | |
| Width | 12.7mm | |
| Coil Power | 400mW | |
| Length | 19.5mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Series Sirius LZS | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 29mm | ||
Width 12.7mm | ||
Coil Power 400mW | ||
Length 19.5mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The Siemens plug-in relay 1 W with width 15 mm, 24 V DC for LZS sockets.
Switching behaviour monostable
Mounting type base mounting
RS Better World
- RS Stock No. 7423738
- Mfr. Part No. RSB1A160BD
Each
$15.15
- RS Stock No. 2114120
- Mfr. Part No. LZX:RT315024
Each
$44.39
- RS Stock No. 2409235
- Mfr. Part No. IK8800.01 DC24V
Each
$132.20
- RS Stock No. 2864994
- Mfr. Part No. 202290244000
Each
$88.34
Related links
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- TE Connectivity DIN Rail Power Relay 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, SPST
- Siemens DIN Rail Power Relay 16A Switching Current, 4PST
- Siemens DIN Rail Power Relay 16A Switching Current, DPDT
- Siemens DIN Rail Power Relay 16A Switching Current, SPDT












