Siemens DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$146.93

(exc. GST)

$161.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$146.93
3 - 4$142.84
5 +$136.97

*price indicative

RS Stock No.:
622-0575
Distrelec Article No.:
301-38-191
Mfr. Part No.:
5TT4206-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

5TT4

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Switching Power

1.2kW

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Width

70mm

Length

18mm

Standards/Approvals

RoHS, CE

Height

90mm

Coil Power

3W

COO (Country of Origin):
RO

5TT4 2 switching relays


Switch position indication

Manual operation

DIN rail mounting

Application


As end relay coupler

For electrical isolation

Safe isolation of electrical circuits

Approvals

  CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy