Fujitsu PCB Power Relay, 5V Coil, 5A Switching Current, 1 NO

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.75

(exc. GST)

$4.12

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 611 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$3.75-
5 - 9$3.711%
10 +$3.584%

*price indicative

RS Stock No.:
195-8153
Mfr. Part No.:
JV-5S-KT
Brand:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Coil Voltage

5V

Product Type

Power Relay

Contact Configuration

1 NO

Mount Type

PCB

Series

JV

Terminal Type

PCB Pin

Switching Current

5A

Switching Power

150W

Minimum Operating Temperature

-40°C

Switching DC Voltage

150V dc

Switching AC Voltage

150V ac

Coil Resistance

83.3Ω

Maximum Operating Temperature

70°C

Length

17.8mm

Width

10.3mm

Standards/Approvals

RoHS

Coil Power

300mW

Height

12.8mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN
Low profile and space saving

Height: 12.5 mm

Mounting space: 175 mm2

High sensitivity in small package

Operating power: 0.112 to 0.13 W

Nominal power: 0.2 to 0.3 W

High insulation with reinforced insulation system (between coil and contacts)Insulation distance: 8 mm

Dielectric strength: 5,000 VAC

Surge strength: 10,000 V

Plastic materials

Plastic sealed type

  • RS Stock No. 1958213
  • Mfr. Part No. FTR-H2AK006T
Each
$2.95
  • RS Stock No. 1958145
  • Mfr. Part No. JV-3S-KT
Each
$2.70
  • RS Stock No. 1958150
  • Mfr. Part No. JV-5-KT
Each
$4.21
  • RS Stock No. 1958137
  • Mfr. Part No. JV-12-KT
Each
$3.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy