Fujitsu PCB Power Relay, 3V Coil, 5A Switching Current, 1 NO

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.70

(exc. GST)

$2.97

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 129 unit(s) shipping from 23 November 2026
  • Final 50 unit(s) shipping from 30 November 2026

Units
Per unit
1 - 4$2.70
5 - 24$2.57
25 +$2.43

*price indicative

RS Stock No.:
195-8145
Mfr. Part No.:
JV-3S-KT
Brand:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Product Type

Power Relay

Coil Voltage

3V

Contact Configuration

1 NO

Mount Type

PCB

Series

JV

Terminal Type

PCB Pin

Switching Current

5A

Switching DC Voltage

150V dc

Switching AC Voltage

150V ac

Switching Power

150W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

30Ω

Length

17.8mm

Height

12.8mm

Coil Power

300mW

Standards/Approvals

RoHS

Width

10.3mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN
Low profile and space saving

Height: 12.5 mm

Mounting space: 175 mm2

High sensitivity in small package

Operating power: 0.112 to 0.13 W

Nominal power: 0.2 to 0.3 W

High insulation with reinforced insulation system (between coil and contacts)Insulation distance: 8 mm

Dielectric strength: 5,000 VAC

Surge strength: 10,000 V

Plastic materials

Plastic sealed type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy