Fujitsu PCB Mount Power Relay, 48V dc Coil, 5A Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.16

(exc. GST)

$4.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$4.16
5 - 9$4.03
10 +$3.84

*price indicative

RS Stock No.:
195-8148
Mfr. Part No.:
JV-48-KT
Brand:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB Mount

Series

JV

Terminal Type

PCB Pin

Switching Current

5A

Height

12.8mm

Length

17.8mm

COO (Country of Origin):
CN
Low profile and space saving

Height: 12.5 mm

Mounting space: 175 mm2

High sensitivity in small package

Operating power: 0.112 to 0.13 W

Nominal power: 0.2 to 0.3 W

High insulation with reinforced insulation system (between coil and contacts)Insulation distance: 8 mm

Dielectric strength: 5,000 VAC

Surge strength: 10,000 V

Plastic materials

Plastic sealed type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy