Fujitsu PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 790-3319
- Mfr. Part No.:
- FTR-F1CA012V
- Manufacturer:
- Fujitsu
View all Power Relays
2430 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.54
(exc. GST)
$6.09
(inc. GST)
units | Per unit |
1 + | $5.54 |
- RS Stock No.:
- 790-3319
- Mfr. Part No.:
- FTR-F1CA012V
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
FTR-F1 Series Power Relay
FTR-F1 Low profile power relay from Fujitsu.
2 Form C contact form
Gold plated silver tin oxide contacts
Contact Rating 5 A @ 250 V ac / 24 V dc
Standards
UL, CSA
Fujitsu
Specifications
Attribute | Value |
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Latching | No |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Coil Resistance | 270 Ω |
Coil Power | 530mW |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Isolation Coil To Contact | 10kV |
Height | 16.5mm |
Depth | 12.8mm |
Maximum Switching Power DC | 120 W |
Maximum Switching Power AC | 1.25 kVA |
Application | Power |