Omron PCB Mount Latching Power Relay, 48V Coil, 10A Switching Current, SPST-NO
- RS Stock No.:
- 254-3126
- Mfr. Part No.:
- G5LE-14 DC48
- Brand:
- Omron
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.31
(exc. GST)
$3.64
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.31 |
10 - 49 | $3.21 |
50 - 99 | $3.16 |
100 - 249 | $3.02 |
250 + | $2.89 |
- RS Stock No.:
- 254-3126
- Mfr. Part No.:
- G5LE-14 DC48
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Omron power relay is cubic, single-pole 10A power relay. Ideal for a wide variety of applications such as home appliances, OA equipment's, vending machines, etc.
Ambient operating temperature 85°C
UL class-B coil insulation for standard model
UL, CSA, EN standards approved and conforms to electrical
Appliance and material safety law (300 V maximum)
UL class-B coil insulation for standard model
UL, CSA, EN standards approved and conforms to electrical
Appliance and material safety law (300 V maximum)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V |
Contact Configuration | SPST-NO |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | Yes |
Related links
- Omron PCB Mount Latching Power Relay, 48V Coil, 10A Switching...
- Omron PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, SPDT
- Omron PCB Mount Power Relay, 48V dc Coil, 12A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay, 48V dc Coil, 3A Switching...
- Omron Plug In Latching Power Relay, 48V dc Coil, 10A Switching...
- Omron PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, DPDT
- Omron PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, 4PDT