Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 176-2912
- Mfr. Part No.:
- HF115F-I/024-1H3AF(610)
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-2912
- Mfr. Part No.:
- HF115F-I/024-1H3AF(610)
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF115F-I | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Width | 12.7mm | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Height | 15.7mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF115F-I | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Width 12.7mm | ||
Coil Power 400mW | ||
Length 29mm | ||
Height 15.7mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.7mm. It is actuated with the help of a 24VDC Coil and up to 16A DC/AC current through the Coil for the relay to switch positions. It is a miniature high power relay and The relay has silver alloy contact.
Features and Benefits
• Power switching up to 280W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between Coil and contact is 10KVAC
• Plastic sealed and Flux proofed type
• Durability up to 1 x 107 cycles
• Environmental friendly product
Applications
• Automotive engines
• Household appliances
• Industrial machinery
• Medical equipment
• Telecommunication equipment
Related links
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, 1 NO
- Hongfa Europe GMBH PCB Power Relay 8A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 20A, SPST
- Hongfa Europe GMBH PCB Power Relay 20A, SPST
- Hongfa Europe GMBH PCB Power Relay 20A, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
