Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-2829
Mfr. Part No.:
HF115F/024-1HS3BF(610)
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

HF115F

Terminal Type

PCB Pin

Switching Current

16A

Switching DC Voltage

300V dc

Switching AC Voltage

440V

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Standards/Approvals

RoHS

Length

29mm

Height

15.7mm

Coil Power

400mW

Width

12.7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
Low height: 15.7 mm

16A switching capability

5kV dielectric strength (between Coil and contacts)

Creepage distance: 10mm

Sockets available

Plastic sealed and flux proofed types available

Environmental friendly product

Outline Dimensions: (29.0 x 12.7 x 15.7) mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy