Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Subtotal (1 pack of 2 units)*

$16.60

(exc. GST)

$18.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
  • Plus 8 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$8.30$16.60

*price indicative

RS Stock No.:
176-2839
Mfr. Part No.:
HF115F/024-2ZS4BF(610)
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

HF115F

Terminal Type

PCB Pin

Switching Current

8A

Switching Power

2kVA

Switching DC Voltage

300V dc

Switching AC Voltage

440V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Height

15.7mm

Length

29mm

Standards/Approvals

RoHS

Width

12.7mm

Coil Power

400mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
Low height: 15.7 mm

16A switching capability

5kV dielectric strength (between coil and contacts)

Creepage distance: 10mm

Sockets available

Plastic sealed and flux proofed types available

Environmental friendly product

Outline Dimensions: (29.0 x 12.7 x 15.7) mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy