Hongfa Europe GMBH PCB Mount Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 233-6792
- Mfr. Part No.:
- HF115F/024-2ZS4AF
- Brand:
- Hongfa Europe GMBH
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$212.78
(exc. GST)
$234.06
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $212.78 | $4.256 |
5 + | $191.49 | $3.83 |
*price indicative
- RS Stock No.:
- 233-6792
- Mfr. Part No.:
- HF115F/024-2ZS4AF
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Hongfa Europe Miniature high power relay has 16A switching capability. The product meets VDE 0700, 0631 reinforce insulation and this relay has compatible sockets available.
In accordance to IEC 60335-1 Plastic sealed and flux proofed types available 5 kV dielectric strength
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 8 A |
Number of Coils | Single |
Maximum Switching Current DC | 8 A |
Application | Power |
Switching Current | 2A |
Related links
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 8A...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 24V dc Coil,...
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 8A...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil,...
- Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 2A...
- Hongfa Europe GMBH Surface Mount Signal Relay, 24V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A...