Hongfa Europe GMBH Flange Power Relay, 24V dc Coil, 30A Switching Current, SPST

Subtotal (1 unit)*

$29.30

(exc. GST)

$32.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.30

*price indicative

RS Stock No.:
121-8059
Mfr. Part No.:
HF116F-3/024DF-1HTFW
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

Flange

Series

HF116F-3

Terminal Type

Screw

Switching Current

30A

Switching AC Voltage

277V ac

Switching Power

8.3kVA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Coil Resistance

300Ω

Height

51mm

Width

32.9mm

Length

68mm

Coil Power

1.9W

Standards/Approvals

cULus, CQC

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

HF116F-3 Miniature High Power Relays


HongFa HF116F-3 series miniature high-power relays. The HF116F-3 range feature screw terminals in a plastic sealed flange mount housing.

Features and Benefits


30 A switching capability

AC and DC coil options available

4 kV dielectric strength

3 mm contact gap

Silver tin oxide terminals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy