Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 176-2792
- Mfr. Part No.:
- HF3F-L/24-1ZL2T(610)
- Brand:
- Hongfa Europe GMBH
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$5.595
(exc. GST)
$6.155
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $5.595 | $11.19 |
*price indicative
- RS Stock No.:
- 176-2792
- Mfr. Part No.:
- HF3F-L/24-1ZL2T(610)
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature high power latching relay
Low coil power
1 coil latching: approx. 0.4W
2 coils latching: approx. 0.8W
15A switching capability
1 Form A and 1 Form C configurations
Subminiature, standard PCB layout
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (19.0 x 15.2 x 15.5) mm
Low coil power
1 coil latching: approx. 0.4W
2 coils latching: approx. 0.8W
15A switching capability
1 Form A and 1 Form C configurations
Subminiature, standard PCB layout
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (19.0 x 15.2 x 15.5) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 19mm |
Coil Resistance | 1440Ω |
Coil Power | 800mW |
Standards Met | CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757 |
Series | HF3F-L |
Depth | 15.2mm |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +80°C |
Height | 15.5mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Life | 1 x 10^7 cycles |
Maximum Switching Power AC | 2.77 kVA |
Maximum Switching Power DC | 300 W |
Dimensions | 19 x 15.2 x 15.5mm |
Related links
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 12V dc Coil,...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil,...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil,...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 12V dc Coil,...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 15A...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil,...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 12V dc Coil,...