Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.34

(exc. GST)

$12.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 232 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 98$5.67$11.34-
100 - 298$5.51$11.022%
300 - 498$5.35$10.705%
500 +$5.195$10.398%

*price indicative

RS Stock No.:
176-2925
Mfr. Part No.:
HF3F-L/24-1ZL1T(610)
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB Mount

Series

HF3F-L

Terminal Type

PCB Pin

Switching Current

10A

Height

15.5mm

Standards/Approvals

CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757

Length

19mm

COO (Country of Origin):
CN

Hongfa Europe GMBH SPDT Latching Relay


The Hongfa SPDT latching PCB mount relay has a low mounting height of 15.5mm. It is actuated with the help of a 24VDC Coil and up to 10A DC/AC current through the Coil for the relay to switch position. It is a sub-miniature high power single Coil latching relay. It has silver alloy contact.

Features and Benefits


• Provides high power switching up to 300W in case of DC

• Wide operating temperature range of -40°C and 80°C

• Durability up to 1 x 107 cycles

• Environmental friendly product

• Plastic sealed and flux proofed types available

Applications


• Automotive engines

• Household appliances

• Industrial machinery and medical equipment

• Telecommunication equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy