Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 176-2832
- Mfr. Part No.:
- HF3FA/024-ZTF
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.24
(exc. GST)
$24.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.448 | $22.24 |
| 25 - 45 | $4.37 | $21.85 |
| 50 + | $4.284 | $21.42 |
*price indicative
- RS Stock No.:
- 176-2832
- Mfr. Part No.:
- HF3FA/024-ZTF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | HF3FA | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 250V, 277V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.8kVA | |
| Coil Resistance | 1.6kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 15.2mm | |
| Height | 15.5mm | |
| Coil Power | 360mW | |
| Length | 19mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series HF3FA | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 250V, 277V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.8kVA | ||
Coil Resistance 1.6kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 15.2mm | ||
Height 15.5mm | ||
Coil Power 360mW | ||
Length 19mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT non-latching electromagnetic PCB mount relay is a subminiature high power latching relay. This relay is actuated with the help of a 5VDC coil and up to 5A DC/AC (NC), 10A DC/AC (NO) current through the coil to switch positions. It has a low mounting height of 15.5mm. This relay has silver alloy contacts. The contact arrangement used is 1 Form C type and has 2 coils latching. Forcibly guided contact is also used for guided protection.
Features and Benefits
• High power switching capacity up to 280W in case of DC
• Sensitive low coil power of 360mW
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 2.5KVAC
• High contact capacity 1A 30VDC
• Plastic sealed type
• Low power consumption
Applications
• Used as a control device
• Automotive industry
- RS Stock No. 6803773
- Mfr. Part No. RT314F24
Each
$17.89
- RS Stock No. 8423451
- Mfr. Part No. C10-A10X/024VDC
Each
$67.19
- RS Stock No. 2765970
- Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572
- RS Stock No. 5345279
- Mfr. Part No. 46.61.9.024.0074
Each
$26.08
Related links
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 15A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPST












