- RS Stock No.:
- 176-2851
- Mfr. Part No.:
- HF14FF/024-1ZTF
- Brand:
- Hongfa Europe GMBH
416 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$2.495
(exc. GST)
$2.745
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $2.495 | $4.99 |
14 - 24 | $2.435 | $4.87 |
26 + | $2.40 | $4.80 |
*price indicative |
- RS Stock No.:
- 176-2851
- Mfr. Part No.:
- HF14FF/024-1ZTF
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 24VDC coil and requires up to 10A DC/AC current through the coil to switch positions. It is a miniature type high power relay. It can be used in a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 5kV
• Service temperature range between -40°C and 70°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 5kV
• Service temperature range between -40°C and 70°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Length | 29mm |
Coil Resistance | 1100Ω |
Coil Power | 530mW |
Contact Material | Silver Alloy |
Depth | 13mm |
Life | 1 x 10^7 cycles |
Isolation Coil To Contact | 5kV |
Maximum Operating Temperature | +70°C |
Height | 26mm |
Minimum Operating Temperature | -40°C |
Series | HF14FF |
Maximum Switching Power AC | 2.77 kVA |
Maximum Switching Power DC | 300 W |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hongfa Europe GMBH PCB Mount Power Relay 17A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPST