Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 176-2763
- Mfr. Part No.:
- HF14FF/024-1ZTF
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $13.10
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$260.30
(exc. GST)
$286.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | $5.206 | $260.30 | - |
| 100 - 150 | $5.075 | $253.75 | $13.10 |
| 200 + | $4.997 | $249.85 | $41.80 |
*price indicative
- RS Stock No.:
- 176-2763
- Mfr. Part No.:
- HF14FF/024-1ZTF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | HF14FF | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.8kVA | |
| Switching AC Voltage | 277V | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.1kΩ | |
| Height | 26mm | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Coil Power | 530mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series HF14FF | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.8kVA | ||
Switching AC Voltage 277V | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.1kΩ | ||
Height 26mm | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Coil Power 530mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 24VDC coil and requires up to 10A DC/AC current through the coil to switch positions. It is a miniature type high power relay. It can be used in a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 5kV
• Service temperature range between -40°C and 70°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Related links
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
