- RS Stock No.:
- 176-2623
- Mfr. Part No.:
- HF152FD/024-1HTF(335)
- Brand:
- Hongfa Europe GMBH
520 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$1.807
(exc. GST)
$1.988
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $1.807 | $90.35 |
100 - 150 | $1.762 | $88.10 |
200 + | $1.735 | $86.75 |
*price indicative
- RS Stock No.:
- 176-2623
- Mfr. Part No.:
- HF152FD/024-1HTF(335)
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
20A switching capability
Ambient temperature meets 105℃
High temperature load: 17A 277VAC at 105℃
1 Form C and 1 Form A configurations available
Double pins and Single pin terminal available, effectively reduce terminal temperature rise
Environmental friendly product
Outline Dimensions: (21.2 x 16.0 x 20.6) mm
Ambient temperature meets 105℃
High temperature load: 17A 277VAC at 105℃
1 Form C and 1 Form A configurations available
Double pins and Single pin terminal available, effectively reduce terminal temperature rise
Environmental friendly product
Outline Dimensions: (21.2 x 16.0 x 20.6) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Maximum Switching Current AC | 20 A |
Length | 21.2mm |
Coil Resistance | 1600Ω |
Coil Power | 360mW |
Maximum Operating Temperature | +105°C |
Isolation Coil To Contact | 2.5kV ac |
Minimum Operating Temperature | -40°C |
Series | HF152FD |
Height | 20.6mm |
Depth | 16mm |
Life | 1 x 10^7 cycles |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4.7 kVA |
Related links
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 20A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 20A...
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 20A...
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 17A...
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 17A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 17A...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 12V dc Coil,...