Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 176-2881
- Mfr. Part No.:
- HF14FF/012-1HTF
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$13.04
(exc. GST)
$14.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 88 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $6.52 | $13.04 |
*price indicative
- RS Stock No.:
- 176-2881
- Mfr. Part No.:
- HF14FF/012-1HTF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF14FF | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching Power | 2.8kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V | |
| Coil Resistance | 275Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 13mm | |
| Height | 26mm | |
| Length | 29mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 530mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF14FF | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching Power 2.8kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V | ||
Coil Resistance 275Ω | ||
Maximum Operating Temperature 70°C | ||
Width 13mm | ||
Height 26mm | ||
Length 29mm | ||
Standards/Approvals RoHS | ||
Coil Power 530mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
10A switching capability
5kV dielectric strength (between coil and contacts)
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.0) mm
- RS Stock No. 1762755
- Mfr. Part No. HF14FF/012-1HTF
Each (In a Tray of 50)
$6.379
- RS Stock No. 1762886
- Mfr. Part No. HF33F/012-HSL3F
Each (In a Pack of 5)
$4.358
- RS Stock No. 1762641
- Mfr. Part No. HF33F/012-HSL3F
Each (In a Box of 100)
$2.978
- RS Stock No. 1762831
- Mfr. Part No. HF118F/012-1HS1T(136)
Each (In a Pack of 5)
$3.598
Related links
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A, SPST
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT











