TE Connectivity PCB Power Relay, 12V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 172-0799
- Distrelec Article No.:
- 303-85-282
- Mfr. Part No.:
- V23057A2A101
- Brand:
- TE Connectivity
This image is representative of the product range
Add 5 more to save $6.85
View bulk pricing optionsSubtotal (1 unit)*
$27.65
(exc. GST)
$30.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 47 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.65 | - |
| 5 - 24 | $26.28 | $6.85 |
| 25 + | $24.96 | $67.25 |
*price indicative
- RS Stock No.:
- 172-0799
- Distrelec Article No.:
- 303-85-282
- Mfr. Part No.:
- V23057A2A101
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | Card E | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 330Ω | |
| Width | 25mm | |
| Height | 10.8mm | |
| Coil Power | 436mW | |
| Length | 28mm | |
| Standards/Approvals | UL E214025, VDE Cert. No. 5146, RoHS (Directive 2011/65/EC), REACH, IEC 61810, EU RoHS/ELV, CHINA RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series Card E | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching AC Voltage 400V ac | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 330Ω | ||
Width 25mm | ||
Height 10.8mm | ||
Coil Power 436mW | ||
Length 28mm | ||
Standards/Approvals UL E214025, VDE Cert. No. 5146, RoHS (Directive 2011/65/EC), REACH, IEC 61810, EU RoHS/ELV, CHINA RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
Card E Series
Approvals
- RS Stock No. 4226896
- Mfr. Part No. V23148A1105A101
- RS Stock No. 1894070
- Mfr. Part No. RT114012
- RS Stock No. 7181705P
- Mfr. Part No. 2-1393219-2
- RS Stock No. 1721023
- Mfr. Part No. V23057B2A101
Related links
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT









