TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 75A Switching Current, SPDT
- RS Stock No.:
- 223-8115
- Mfr. Part No.:
- 29-021-12
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$864.65
(exc. GST)
$951.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $864.65 |
| 5 + | $778.15 |
*price indicative
- RS Stock No.:
- 223-8115
- Mfr. Part No.:
- 29-021-12
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | KISSLING 29 | |
| Terminal Type | Screw | |
| Switching Current | 75A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 76Ω | |
| Length | 135mm | |
| Coil Power | 12.8W | |
| Height | 98mm | |
| Width | 62mm | |
| Standards/Approvals | IEC 60529, RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series KISSLING 29 | ||
Terminal Type Screw | ||
Switching Current 75A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 76Ω | ||
Length 135mm | ||
Coil Power 12.8W | ||
Height 98mm | ||
Width 62mm | ||
Standards/Approvals IEC 60529, RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
The TE Connectivity single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. It has 75 ampere current rating. This relay belongs to kissling 29 series.
Sealed housing conforms to IP6K9K
Robust design
Minimized coil current
Variety of configuration options
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Related links
- TE Connectivity Surface Non-Latching Relay 75A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 75A Switching Current, SPST-NO
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- TE Connectivity Chassis Power Relay 32 V Coil 1 NO
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 50A Switching Current, SPST
