TE Connectivity PCB Power Relay, 5V dc Coil, 3A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $60.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

$1,209.50

(exc. GST)

$1,330.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$2.419$1,209.50-
1000 - 1500$2.359$1,179.50$60.00
2000 +$2.323$1,161.50$192.00

*price indicative

RS Stock No.:
161-4744
Mfr. Part No.:
OJ-SH-105LM,000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJ

Terminal Type

PCB Pin

Switching Current

3A

Switching AC Voltage

277V

Minimum Operating Temperature

-30°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

90°C

Coil Resistance

125Ω

Coil Power

200mW

Width

10.2mm

Standards/Approvals

RoHS

Length

18.2mm

Height

14.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

RT1 Series - High Inrush Relays / Bistable


16A @ 250Vac making and breaking capacity acc. to IEC 60669-1

Reinforced insulation

Creepage & clearance 10mm

5mm pinning

Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy