TE Connectivity PCB Power Relay, 24V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 124-4486
- Mfr. Part No.:
- PCJ-124D3M,301
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.66
(exc. GST)
$17.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.132 | $15.66 |
| 25 - 45 | $3.078 | $15.39 |
| 50 + | $3.00 | $15.00 |
*price indicative
- RS Stock No.:
- 124-4486
- Mfr. Part No.:
- PCJ-124D3M,301
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | PCJ | |
| Terminal Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.3kVA | |
| Coil Resistance | 45Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.4mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Height | 15mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series PCJ | ||
Terminal Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.3kVA | ||
Coil Resistance 45Ω | ||
Maximum Operating Temperature 85°C | ||
Length 20.4mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Height 15mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
TE Connectivity PCJ Series Miniature Power PCB Relay
PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive Coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.
Sensitive Coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2
Approvals
UL; CSA; VDE
- RS Stock No. 4940328
- Mfr. Part No. PCN-124D3MHZ000
Each
$11.69
- RS Stock No. 1355104
- Mfr. Part No. PCJ-124D3MH,301
Each (In a Tray of 100)
$1.948
- RS Stock No. 6802540P
- Mfr. Part No. PCJ-124D3MH,301
Each (Supplied in a Bag)
$2.02
- RS Stock No. 1719323
- Mfr. Part No. T9AS1D12-24 1-1393210-8
Each
$12.65
Related links
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 5 A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST










